Part Details for MASW-008853-TR3000 by MACOM
Overview of MASW-008853-TR3000 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-008853-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MASW-008853-TR3000CT-ND
|
DigiKey | IC RF SWITCH SPDT 5GHZ SC70-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
606 In Stock |
|
$1.6160 / $3.3500 | Buy Now |
DISTI #
937-MASW-008853-TR3
|
Mouser Electronics | RF Switch ICs Switch,GaAs,SPDT,2.7V,DC-3.0GHz,SC70-6LD RoHS: Compliant | 2940 |
|
$1.5900 / $3.1900 | Buy Now |
Part Details for MASW-008853-TR3000
MASW-008853-TR3000 CAD Models
MASW-008853-TR3000 Part Data Attributes
|
MASW-008853-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-008853-TR3000
MACOM
Diversity Switch, 0MHz Min, 5000MHz Max, 0.65dB Insertion Loss-Max, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.99 dBm | |
Insertion Loss-Max | 0.65 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) |