Part Details for MASWSS0006 by MACOM
Overview of MASWSS0006 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0006
MASWSS0006 CAD Models
MASWSS0006 Part Data Attributes
|
MASWSS0006
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0006
MACOM
SPDT, 3000MHz Max, 1 Func, 0.75dB Insertion Loss-Max, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 38 dBm | |
Insertion Loss-Max | 0.75 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 1 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 2.5/5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MASWSS0006
This table gives cross-reference parts and alternative options found for MASWSS0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0181TR | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN | MACOM | MASWSS0006 vs MASWSS0181TR |
MASWSS0181 | Diversity Switch, 0MHz Min, 3000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, MO-178AB, SOT-26, 6 PIN | MACOM | MASWSS0006 vs MASWSS0181 |
MASWSS0181TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,TSOP,6PIN,PLASTIC | TE Connectivity | MASWSS0006 vs MASWSS0181TR-3000 |