Part Details for MASWSS0039TR by TE Connectivity
Overview of MASWSS0039TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0039TR
MASWSS0039TR CAD Models
MASWSS0039TR Part Data Attributes
|
MASWSS0039TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0039TR
TE Connectivity
4500MHz - 6000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.3dB INSERTION LOSS, 3 X 3 MM, PLASTIC, MO-220VEED-1, QFN-12
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 4500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |
Alternate Parts for MASWSS0039TR
This table gives cross-reference parts and alternative options found for MASWSS0039TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0039TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0039TR | Diversity Switch, 4500MHz Min, 6000MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, 3 X 3 MM, PLASTIC, MO-220VEED-1, QFN-12 | MACOM | MASWSS0039TR vs MASWSS0039TR |