Part Details for MASWSS0040TR by MACOM
Overview of MASWSS0040TR by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASWSS0040TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIVERSITY SWITCH, 500MHZ MIN, 3000MHZ MAX, 1.2DB INSERTION LOSS-MAX | 416 |
|
$0.5625 / $1.3500 | Buy Now |
Part Details for MASWSS0040TR
MASWSS0040TR CAD Models
MASWSS0040TR Part Data Attributes
|
MASWSS0040TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0040TR
MACOM
Diversity Switch, 500MHz Min, 3000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, 3 X 3 MM, MINIATURE, PLASTIC, QFN-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 26 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.22 |