Part Details for MASWSS0070TR by TE Connectivity
Overview of MASWSS0070TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0070TR
MASWSS0070TR CAD Models
MASWSS0070TR Part Data Attributes:
|
MASWSS0070TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0070TR
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,12PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
1dB Compression Point | 29 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.035 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MASWSS0070TR
This table gives cross-reference parts and alternative options found for MASWSS0070TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0070TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0070 | IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0070TR vs MASWSS0070 |
MASWSS0070TR | SPDT, 6000MHz Max, 1 Func, GAAS, | MACOM | MASWSS0070TR vs MASWSS0070TR |
MASWSS0070 | SPDT, 6000MHz Max, 1 Func, GAAS, | MACOM | MASWSS0070TR vs MASWSS0070 |
MASWSS0202TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0070TR vs MASWSS0202TR-3000 |
MASWSS0070TR-3000 | IC,RF SWITCH,SINGLE,SPDT,GAAS,LLCC,12PIN,PLASTIC | TE Connectivity | MASWSS0070TR vs MASWSS0070TR-3000 |