There are no models available for this part yet.
Overview of MASWSS0093 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MASWSS0093 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7755 |
|
RFQ | ||||
DISTI #
MASWSS0093
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for MASWSS0093 by MACOM
Part Data Attributes for MASWSS0093 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
LCC12,.12SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
1dB Compression Point
|
36 dBm
|
Additional Feature
|
HIGH LINEARITY AND ISOLATION
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
39 dBm
|
Insertion Loss-Max
|
1.2 dB
|
Isolation-Min
|
21 dB
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
On Time-Nom
|
0.08 µs
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC12,.12SQ,20
|
Power Supplies
|
3 V
|
RF/Microwave Device Type
|
SPDT
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.22
|
Alternate Parts for MASWSS0093
This table gives cross-reference parts and alternative options found for MASWSS0093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC336MS8GE | SPDT Positive Control Switch SMT, DC - 6 GHz | Analog Devices Inc | MASWSS0093 vs HMC336MS8GE |
HMC336MS8GETR | SPDT Positive Control Switch SMT, DC - 6 GHz | Analog Devices Inc | MASWSS0093 vs HMC336MS8GETR |
Related Parts for MASWSS0093
-
HMC574AMS8ERF/Microwave Switches
-
STA5063ZRF/Microwave Amplifiers
-
MAAV-007088-000100Other Analog ICs
-
MC79M05BDTGLinear Regulator ICs
-
ATTINY45V-10SHMicrocontrollers
-
16THV220M8X10.5Fixed Capacitors
-
AD9129BBCZDigital to Analog Converters
-
LT8609EMSE#PBFSwitching Regulator or Controllers
-
STD2NK100ZPower Field-Effect Transistors