Part Details for MASWSS0161TR by MACOM
Results Overview of MASWSS0161TR by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASWSS0161TR Information
MASWSS0161TR by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MASWSS0161TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MASWSS0161
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 680 |
|
$7.6900 / $7.9500 | Buy Now |
DISTI #
MASWSS0161TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | RF Switch SPDT 0MHz to 2GHz 27dB 8-Pin SOIC | 5201 |
|
$13.5420 / $20.3130 | Buy Now |
Part Details for MASWSS0161TR
MASWSS0161TR CAD Models
MASWSS0161TR Part Data Attributes
|
MASWSS0161TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASWSS0161TR
MACOM
Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 42.04 dBm | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 28 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 35 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.2 |
Alternate Parts for MASWSS0161TR
This table gives cross-reference parts and alternative options found for MASWSS0161TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0161TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SW-277RTR | TE Connectivity | Check for Price | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | MASWSS0161TR vs SW-277RTR |