Part Details for MASWSS0180 by TE Connectivity
Overview of MASWSS0180 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWSS0180
MASWSS0180 CAD Models
MASWSS0180 Part Data Attributes
|
MASWSS0180
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWSS0180
TE Connectivity
IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.1 |
Alternate Parts for MASWSS0180
This table gives cross-reference parts and alternative options found for MASWSS0180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASWSS0180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-338 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0180 vs SW-338 |
SW-338RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0180 vs SW-338RTR |
SW-338 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, PLASTIC, MS-0.12AA, SOIC-8 | MACOM | MASWSS0180 vs SW-338 |
SW-338PIN | SPDT, 2000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0180 vs SW-338PIN |
SW-338TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0180 vs SW-338TR |
SW-338TR | SPDT, 2000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, GAAS, | MACOM | MASWSS0180 vs SW-338TR |
MASWSS0180TR | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | MASWSS0180 vs MASWSS0180TR |
MASWSS0180TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | MASWSS0180 vs MASWSS0180TR |