Part Details for MAT03AH by Analog Devices Inc
Overview of MAT03AH by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAT03AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78 | 7 |
|
$23.5600 | Buy Now |
|
Quest Components | 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78 | 8 |
|
$23.5600 | Buy Now |
Part Details for MAT03AH
MAT03AH CAD Models
MAT03AH Part Data Attributes
|
MAT03AH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAT03AH
Analog Devices Inc
TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6, BIP General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | METAL CAN-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | SUBSTRATE | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 36 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz | |
VCEsat-Max | 0.1 V |
Alternate Parts for MAT03AH
This table gives cross-reference parts and alternative options found for MAT03AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT03AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAT03AH/883C | 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6 | Rochester Electronics LLC | MAT03AH vs MAT03AH/883C |
MAT03AH/883 | TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, TO-78, 6 PIN, BIP General Purpose Small Signal | Analog Devices Inc | MAT03AH vs MAT03AH/883 |
MAT03AH/883 | Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, | Precision Monolithics Inc | MAT03AH vs MAT03AH/883 |
MAT03AH | Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, | Precision Monolithics Inc | MAT03AH vs MAT03AH |
MAT03AH/883C | TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6, BIP General Purpose Small Signal | Analog Devices Inc | MAT03AH vs MAT03AH/883C |