There are no models available for this part yet.
Overview of MAT03EH by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MAT03EH by Analog Devices Inc
Part Data Attributes for MAT03EH by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
METAL CAN-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
H-6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.02 A
|
Collector-Emitter Voltage-Max
|
36 V
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DC Current Gain-Min (hFE)
|
100
|
JEDEC-95 Code
|
TO-78
|
JESD-30 Code
|
O-MBCY-W6
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
190 MHz
|
VCEsat-Max
|
0.1 V
|
Alternate Parts for MAT03EH
This table gives cross-reference parts and alternative options found for MAT03EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT03EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAT03AH/883C | TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6, BIP General Purpose Small Signal | Analog Devices Inc | MAT03EH vs MAT03AH/883C |
MAT03AH/883 | Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, | Precision Monolithics Inc | MAT03EH vs MAT03AH/883 |
MAT03AH/883C | 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6 | Rochester Electronics LLC | MAT03EH vs MAT03AH/883C |
Related Parts for MAT03EH
-
MAT02EHSmall Signal Bipolar Transistors
-
MA4E1340B1-1146TRectifier Diodes
-
AUIRFR024NTRLPower Field-Effect Transistors
-
MASMCJLCE33ATransient Suppressors
-
2-5499141-2Headers and Edge Type Connectors
-
LM78L05ACMLinear Regulator ICs
-
OP275GSZOperational Amplifiers
-
MAX03Other Analog ICs
-
ADM3491ARUZ-1Line Driver or Receivers