Part Details for MAT10010 by MACOM
Overview of MAT10010 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAT10010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700-1000-ND
|
DigiKey | RF ATTENUATOR 1DB DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MAT10010
|
Mouser Electronics | Attenuators Attenuator,Die,1dB RoHS: Compliant | 200 |
|
$13.5700 / $15.2500 | Buy Now |
Part Details for MAT10010
MAT10010 CAD Models
MAT10010 Part Data Attributes
|
MAT10010
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAT10010
MACOM
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-29 | |
Samacsys Manufacturer | MACOM | |
Attenuation-Nom | 1 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.29 |