Part Details for MAT10030 by MACOM
Overview of MAT10030 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAT10030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700-1002-ND
|
DigiKey | RF ATTENUATOR 3DB DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MAT10030
|
Mouser Electronics | Attenuators Attenuator,Die,3dB RoHS: Compliant | 100 |
|
$13.5700 / $14.9400 | Buy Now |
Part Details for MAT10030
MAT10030 CAD Models
MAT10030 Part Data Attributes
|
MAT10030
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAT10030
MACOM
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-29 | |
Samacsys Manufacturer | MACOM | |
Attenuation-Nom | 3 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.29 |