Part Details for MAT10090 by MACOM
Overview of MAT10090 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAT10090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700-1008-ND
|
DigiKey | RF ATTENUATOR 9DB DIE Min Qty: 100 Lead time: 10 Weeks Container: Tray |
200 In Stock |
|
$11.5875 | Buy Now |
DISTI #
MAT10090
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAT10090
MAT10090 CAD Models
MAT10090 Part Data Attributes
|
MAT10090
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAT10090
MACOM
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-29 | |
Attenuation-Nom | 9 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.29 |