Part Details for MAT10100 by MACOM
Overview of MAT10100 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAT10100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1700-1009-ND
|
DigiKey | RF ATTENUATOR 10DB DIE Min Qty: 100 Lead time: 10 Weeks Container: Tray |
200 In Stock |
|
$13.1078 / $14.9803 | Buy Now |
DISTI #
937-MAT10100
|
Mouser Electronics | Attenuators Attenuator,Die,10dB RoHS: Compliant | 100 |
|
$13.1000 / $14.9800 | Buy Now |
DISTI #
SMC-MAT10100
|
Sensible Micro Corporation | Attenuators Attenuator,Die,10Db RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Trays | 130 |
|
$11.4985 / $12.3733 | RFQ |
Part Details for MAT10100
MAT10100 CAD Models
MAT10100 Part Data Attributes
|
MAT10100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAT10100
MACOM
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-29 | |
Attenuation-Nom | 10 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.35 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.29 |