Datasheets
MAU102 by:

Analog Circuit, Hybrid

Part Details for MAU102 by Total Power International Inc

Overview of MAU102 by Total Power International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MAU102

MAU102 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAU102 Part Data Attributes

MAU102 Total Power International Inc
Buy Now Datasheet
Compare Parts:
MAU102 Total Power International Inc Analog Circuit, Hybrid
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOTAL POWER INTERNATIONAL INC
Package Description , SIP4/7,.05
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP4/7,.05
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL

MAU102 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAU102 by Total Power International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAU102 by Total Power International Inc

  • Please alert me when MAU102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAU102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAU102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAU102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAU102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAU102 by Total Power International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: