Part Details for MAU105 by Minmax Technology Co Ltd
Overview of MAU105 by Minmax Technology Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAU105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.4900 | Buy Now |
DISTI #
61669264
|
Verical | Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Min Qty: 31 Package Multiple: 1 Date Code: 1918 | Americas - 130 |
|
$2.3109 / $2.4868 | Buy Now |
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.5700 | Buy Now |
Part Details for MAU105
MAU105 CAD Models
MAU105 Part Data Attributes
|
MAU105
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAU105
Minmax Technology Co Ltd
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |