Part Details for MAU107 by Total Power International Inc
Overview of MAU107 by Total Power International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MAU107
MAU107 CAD Models
MAU107 Part Data Attributes
|
MAU107
Total Power International Inc
Buy Now
Datasheet
|
Compare Parts:
MAU107
Total Power International Inc
Analog Circuit, Hybrid
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOTAL POWER INTERNATIONAL INC | |
Package Description | , SIP5/7,.05 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.056 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.05 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |