Part Details for MAUC-010515-000000 by MACOM
Overview of MAUC-010515-000000 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MAUC-010515-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAUC-010515-000
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAUC-010515-000000
MAUC-010515-000000 CAD Models
MAUC-010515-000000 Part Data Attributes
|
MAUC-010515-000000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAUC-010515-000000
MACOM
Up Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | UP CONVERTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |