Part Details for MAUC-010515-TR0500 by MACOM
Overview of MAUC-010515-TR0500 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAUC-010515-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAUC-010515-TR0500TR-ND
|
DigiKey | UPCONVERTER, 40.5GHZ - 43.5GHZ Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$94.2580 | Buy Now |
DISTI #
937-010515-TR0500
|
Mouser Electronics | Up-Down Converters Upconverter, 40.5GHz - 43.5GHz RoHS: Compliant | 0 |
|
$94.2200 | Order Now |
DISTI #
MAUC-010515-TR5
|
Richardson RFPD | UP/DOWN CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$88.0000 | Buy Now |