Part Details for MAV-2 by Mini-Circuits
Overview of MAV-2 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAV-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 8 |
|
Buy Now |
Part Details for MAV-2
MAV-2 CAD Models
MAV-2 Part Data Attributes
|
MAV-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MAV-2
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 1500MHz Max, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SL,4LEAD,.145CIRC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.145CIRC | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |