There are no models available for this part yet.
Overview of MAV22A0F21E60JR by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAV22A0F21E60JR by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3746-MAV22A0F21E60JR-ND
|
DigiKey | ANTI-VANDAL SWITCH, 25MM, IP 67, Min Qty: 1 Lead time: 11 Weeks Container: Box |
200 In Stock |
|
$19.4040 / $30.7300 | Buy Now | |
DISTI #
MAV22A0F21E60JR
|
TME | Switch: push-button, Pos: 2, 3A/250VAC, 3A/28VDC, IP67, ON-ON, green Min Qty: 1 | 0 |
|
$25.9700 / $35.7000 | RFQ |