Part Details for MAX-7Q-0 by u-blox AG
Overview of MAX-7Q-0 by u-blox AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, |
Price & Stock for MAX-7Q-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-MAX-7Q-0CT-ND
|
DigiKey | RF RX GLONASS/GNSS/GPS 1.575GHZ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
598 In Stock |
|
$18.9875 / $31.5000 | Buy Now |
DISTI #
MAX-7Q-0
|
Avnet Americas | u-blox 7 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel - Tape and Reel (Alt: MAX-7Q-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 193 |
|
RFQ | ||
DISTI #
MAX-7Q-0
|
Avnet Silica | u-blox 7 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel (Alt: MAX-7Q-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MAX-7Q-0
MAX-7Q-0 CAD Models
MAX-7Q-0 Part Data Attributes
|
MAX-7Q-0
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
MAX-7Q-0
u-blox AG
RF and Baseband Circuit, GREEN, HERMETIC SEALED, LCC-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-N18 | |
Length | 10.1 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | DUAL | |
Width | 9.7 mm |