Part Details for MAX01NG by BOYD Laconia
Overview of MAX01NG by BOYD Laconia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX01NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX01NG-ND
|
DigiKey | MAX CLIP TO-220/MAX220 LOW-FORCE Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1994 / $0.3000 | Buy Now |
DISTI #
532-MAXCLIP01G
|
Mouser Electronics | Heat Sinks Max Clip for TO-220, MAX-220, 10mm Width, 0.5mm Thickness, 22N Force RoHS: Compliant | 11778 |
|
$0.1800 / $0.2800 | Buy Now |
|
Future Electronics | 14.7 x 10 mm 22 N (4.9 lbs) Force Rail Mounted Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1660 / $0.1960 | Buy Now |
DISTI #
AAVMAX01NG
|
Heilind Electronics | 414590 | Americas - 3030 in Stock |
|
$0.2065 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Heat Sink Clip RoHS: Compliant |
990 In Stock |
|
$0.1578 / $0.2361 | Buy Now |
|
Bristol Electronics | 1340 |
|
RFQ | ||
DISTI #
AAVMAX01NG
|
Interstate Connecting Components | 414590 | 1010 |
|
$0.2065 / $0.2350 | Buy Now |
DISTI #
MAX01NG
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
000000000003635603
|
Sager | Heat Sinks Max Clip for TO-220, MAX-220, 10mm Width, 0.5mm Thickness, 22N Force Min Qty: 1 | 78972 |
|
$0.1216 / $0.1550 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Heat Sink Clip RoHS: Compliant |
990 In Stock |
|
$0.1578 / $0.2361 | Buy Now |