Part Details for MAX03G_INVALID by Boyd Corporation
Overview of MAX03G_INVALID by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX03G_INVALID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
406097_INVALID
|
Avnet Abacus | Heatsink clip, standard force, 45N, W:15mm, thick: 0,5mm, TO-247/Max247/TO-24 (Alt: 406097_INVALID) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |