Part Details for MAX1020BETX by Maxim Integrated Products
Overview of MAX1020BETX by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX1020BETX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1020BETX-ND
|
DigiKey | MULTICHANNEL ADCS/DACS Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
678 In Stock |
|
$12.8900 | Buy Now |
|
Rochester Electronics | MAX1020 10-Bit, Multichannel ADCs/Dacs With FIFO, Temperature Sensing, and Gpio Ports ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 678 |
|
$11.0600 / $13.0100 | Buy Now |
Part Details for MAX1020BETX
MAX1020BETX CAD Models
MAX1020BETX Part Data Attributes:
|
MAX1020BETX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1020BETX
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PQCC36, 6 X 6 MM, TQFN-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, TQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MAX1020BETX
This table gives cross-reference parts and alternative options found for MAX1020BETX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1020BETX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1020BETX+ | Analog Circuit, 1 Func, BICMOS, PQCC36, 6 X 6 MM, TQFN-36 | Maxim Integrated Products | MAX1020BETX vs MAX1020BETX+ |
MAX1020BETX+T | Analog Circuit, 1 Func, BICMOS, PQCC36, 6 X 6 MM, TQFN-36 | Maxim Integrated Products | MAX1020BETX vs MAX1020BETX+T |
MAX1020BETX-T | Analog Circuit, 1 Func, BICMOS, PQCC36, 6 X 6 MM, TQFN-36 | Maxim Integrated Products | MAX1020BETX vs MAX1020BETX-T |
MAX1020BETX+ | 10-Bit, Multichannel ADCs/DACs with FIFO, Temperature Sensing, and GPIO Ports, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX1020BETX vs MAX1020BETX+ |