Part Details for MAX1031BCTI+T by Analog Devices Inc
Overview of MAX1031BCTI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1031BCTI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1031BCTI+T
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 300ksps ADCs with FIFO, Temp Sens RoHS: Compliant | 676 |
|
$6.9800 / $10.8900 | Buy Now |
|
Analog Devices Inc | 10-Bit 300ksps ADCs with FIFO, Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$5.8100 / $6.4250 | Buy Now |
Part Details for MAX1031BCTI+T
MAX1031BCTI+T CAD Models
MAX1031BCTI+T Part Data Attributes
|
MAX1031BCTI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1031BCTI+T
Analog Devices Inc
10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.26 V | |
Analog Input Voltage-Min | -1.24 V | |
Conversion Time-Max | 3.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1031BCTI+T
This table gives cross-reference parts and alternative options found for MAX1031BCTI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1031BCTI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1031BCTI | A/D Converter, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX1031BCTI+T vs MAX1031BCTI |
MAX1031BEGI-T | ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Parallel, Word Access, BICMOS, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-28 | Maxim Integrated Products | MAX1031BCTI+T vs MAX1031BEGI-T |
MAX1031BETI+T | ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX1031BCTI+T vs MAX1031BETI+T |
MAX1031BCGI-T | ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Parallel, Word Access, BICMOS, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, EXPOSED PAD, QFN-28 | Maxim Integrated Products | MAX1031BCTI+T vs MAX1031BCGI-T |
MAX1031BCTI+ | A/D Converter, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX1031BCTI+T vs MAX1031BCTI+ |
MAX1031BCTI+T | ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX1031BCTI+T vs MAX1031BCTI+T |
MAX1031BETI+ | 10-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1031BCTI+T vs MAX1031BETI+ |
MAX1031BCTI-T | ADC, Successive Approximation, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX1031BCTI+T vs MAX1031BCTI-T |
MAX1031BETI+ | A/D Converter, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX1031BCTI+T vs MAX1031BETI+ |
MAX1031BETI | A/D Converter, 10-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, 5 X 5 MM, TQFN-28 | Maxim Integrated Products | MAX1031BCTI+T vs MAX1031BETI |