MAX11103ATB+T
Description: ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10

Overview of MAX11103ATB+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX11103ATB+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 68AC5256
Newark Adc, 12Bit, 3Msps, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:3Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Adcrohs Compliant: Yes |Maxim Integrated/analog Devices MAX11103ATB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $10.9100
  • 10 $10.0300
  • 25 $9.6200
  • 50 $9.0400
  • 100 $8.4600
  • 250 $8.0500
  • 500 $7.5500
  • 1,000 $6.9200
$6.9200 / $10.9100 Buy Now
DISTI # MAX11103ATB+TCT-ND
DigiKey IC ADC 12BIT SAR 10TDFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6188
In Stock
  • 1 $15.3700
  • 10 $10.9780
  • 25 $9.8500
  • 100 $8.5895
  • 250 $7.9794
  • 500 $7.6080
  • 1,000 $7.4875
  • 2,500 $7.4875
$7.4875 / $15.3700 Buy Now

CAD Models for MAX11103ATB+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX11103ATB+T by Maxim Integrated Products

MAX11103ATB+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Input Voltage-Max
3.65 V
Analog Input Voltage-Min
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
12
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
3 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX11103ATB+T
    Maxim Integrated Products
    ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10
    VS

Alternate Parts for MAX11103ATB+T

This table gives cross-reference parts and alternative options found for MAX11103ATB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11103ATB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX11103ATB+T 2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX11103ATB+T vs MAX11103ATB+T
MAX11103ATB+ 2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX11103ATB+T vs MAX11103ATB+
Part Number Description Manufacturer Compare
MAX11103ATB+T 2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX11103ATB+T vs MAX11103ATB+T
MAX11102AUB+T ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10, 3 X 5 MM, ROHS COMPLIAT, UMAX-10 Maxim Integrated Products MAX11103ATB+T vs MAX11102AUB+T
MAX11102AUB/V+ ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10, 3 X 5 MM, ROHS COMPLIAT, UMAX-10 Maxim Integrated Products MAX11103ATB+T vs MAX11102AUB/V+
MAX11666AUB/V+ 500ksps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX11103ATB+T vs MAX11666AUB/V+
MAX11666AUB+ ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10, 3 X 5 MM, ROHS COMPLIANT, UMAX-10 Maxim Integrated Products MAX11103ATB+T vs MAX11666AUB+
MAX11103AUB+ ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 Maxim Integrated Products MAX11103ATB+T vs MAX11103AUB+
MAX11102AUB/V+ 2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX11103ATB+T vs MAX11102AUB/V+
MAX11103AUB+T ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10, 3 X 5 MM, ROHS COMPLIAT, UMAX-10 Maxim Integrated Products MAX11103ATB+T vs MAX11103AUB+T
MAX11102ATB+ 2Msps/3Msps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX11103ATB+T vs MAX11102ATB+
MAX11666AUB/V+T 500ksps, Low-Power, Serial 12-/10-/8-Bit ADCs, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX11103ATB+T vs MAX11666AUB/V+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX11103ATB+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX11103ATB+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX11103ATB+T would you like to use for your alert(s)?
  • Please alert me when MAX11103ATB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX11103ATB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX11103ATB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX11103ATB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX11103ATB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX11103ATB+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: