Part Details for MAX1110EPP+ by Maxim Integrated Products
Overview of MAX1110EPP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1110EPP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX1110 +2.7V, Low-Power, Multichannel, Serial 8-Bit ADC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 673 |
|
$3.4800 / $4.1000 | Buy Now |
Part Details for MAX1110EPP+
MAX1110EPP+ CAD Models
MAX1110EPP+ Part Data Attributes
|
MAX1110EPP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1110EPP+
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 1.024 V | |
Analog Input Voltage-Min | -1.024 V | |
Conversion Time-Max | 55 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX1110EPP+
This table gives cross-reference parts and alternative options found for MAX1110EPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1110EPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1110EPP | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX1110EPP+ vs MAX1110EPP |
MAX1110CPP | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX1110EPP+ vs MAX1110CPP |
MAX1110MJP | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | MAX1110EPP+ vs MAX1110MJP |
MAX1110EPP-T | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX1110EPP+ vs MAX1110EPP-T |
MAX1110CPP+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX1110EPP+ vs MAX1110CPP+ |