Datasheets
MAX11205AEUB+T by:

A/D Converter, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, ROHS COMPLIANT, MICROMAX-10

Part Details for MAX11205AEUB+T by Maxim Integrated Products

Overview of MAX11205AEUB+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX11205AEUB+T

Part # Distributor Description Stock Price Buy
DISTI # MAX11205AEUB+T-ND
DigiKey IC ADC 16BIT SIGMA-DELTA 10UMAX Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.9000
$2.9000 Buy Now

Part Details for MAX11205AEUB+T

MAX11205AEUB+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX11205AEUB+T Part Data Attributes

MAX11205AEUB+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX11205AEUB+T Maxim Integrated Products A/D Converter, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, ROHS COMPLIANT, MICROMAX-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MICROMAX-10
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 3.6 V
Converter Type A/D CONVERTER
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.002%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.246 MHz
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX11205AEUB+T

This table gives cross-reference parts and alternative options found for MAX11205AEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11205AEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX11205AEUB+ 16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with 2-Wire Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX11205AEUB+T vs MAX11205AEUB+
MAX11205AEUB+ ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, ROHS COMPLIANT, MICROMAX-10 Maxim Integrated Products MAX11205AEUB+T vs MAX11205AEUB+
MAX11205AEUB+T 16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with 2-Wire Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX11205AEUB+T vs MAX11205AEUB+T
Part Number Description Manufacturer Compare
MAX11205BEUB+T 16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with 2-Wire Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX11205AEUB+T vs MAX11205BEUB+T
MAX11205AEUB+ ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, ROHS COMPLIANT, MICROMAX-10 Maxim Integrated Products MAX11205AEUB+T vs MAX11205AEUB+
MAX11205BEUB+ ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10, ROHS COMPLIANT, MICROMAX-10 Maxim Integrated Products MAX11205AEUB+T vs MAX11205BEUB+
MAX11205AEUB+ 16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with 2-Wire Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX11205AEUB+T vs MAX11205AEUB+
MAX11205BEUB+ 16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with 2-Wire Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX11205AEUB+T vs MAX11205BEUB+
MAX11205AEUB+T 16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with 2-Wire Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX11205AEUB+T vs MAX11205AEUB+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX11205AEUB+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX11205AEUB+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX11205AEUB+T would you like to use for your alert(s)?
  • Please alert me when MAX11205AEUB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX11205AEUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX11205AEUB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX11205AEUB+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX11205AEUB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX11205AEUB+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: