Part Details for MAX11312GTJ+T by Analog Devices Inc
Overview of MAX11312GTJ+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11312GTJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11312GTJ+T
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized PIXI, 12-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches, and GPIO with I2C Interface RoHS: Compliant | 0 |
|
$5.8200 | Order Now |
|
Analog Devices Inc | PIXI, 12-Port Programmable Mix Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.9200 / $5.8166 | Buy Now |
Part Details for MAX11312GTJ+T
MAX11312GTJ+T CAD Models
MAX11312GTJ+T Part Data Attributes:
|
MAX11312GTJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11312GTJ+T
Analog Devices Inc
PIXI, 12-Port Programmable Mixed-Signal I/O with12-Bit ADC, 12-Bit DAC, Analog Switches, and GPIO, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-08 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 3.3 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |