Part Details for MAX11811ETP+T by Maxim Integrated Products
Overview of MAX11811ETP+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX11811ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX11811 TacTouch Low-Power, Ultra-Small, Resistive Touch-Screen Controller with Haptic Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$2.4900 / $2.9300 | Buy Now |
Part Details for MAX11811ETP+T
MAX11811ETP+T CAD Models
MAX11811ETP+T Part Data Attributes
|
MAX11811ETP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11811ETP+T
Maxim Integrated Products
Micro Peripheral IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |