Part Details for MAX1231BEEG+T by Maxim Integrated Products
Results Overview of MAX1231BEEG+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1231BEEG+T Information
MAX1231BEEG+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1231BEEG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MAX1231BEEG+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 608 |
|
RFQ |
Part Details for MAX1231BEEG+T
MAX1231BEEG+T CAD Models
MAX1231BEEG+T Part Data Attributes
|
MAX1231BEEG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1231BEEG+T
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.26 V | |
Analog Input Voltage-Min | -1.24 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1231BEEG+T
This table gives cross-reference parts and alternative options found for MAX1231BEEG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1231BEEG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1231BEEG+ | Analog Devices Inc | $10.1788 | 12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 24-QSOP-150_MIL, 24 Pins, -40 to 85C | MAX1231BEEG+T vs MAX1231BEEG+ |
MAX1231BCEG+T | Analog Devices Inc | Check for Price | 12-Bit 300ksps ADCs with FIFO, Temp Sensor, Internal Reference, 24-QSOP-150_MIL, 24 Pins, 0 to 70C | MAX1231BEEG+T vs MAX1231BCEG+T |
MAX1231BCEG | Maxim Integrated Products | Check for Price | A/D Converter, 12-Bit, 1 Func, 16 Channel, Serial Access, BICMOS, PDSO24, QSOP-24 | MAX1231BEEG+T vs MAX1231BCEG |
MAX1231BEEG+T Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX1231BEEG+T involves keeping the analog and digital grounds separate, using a star-ground configuration, and minimizing the length of the analog input traces. Additionally, it's recommended to use a solid ground plane and to keep the power supply traces away from the analog input traces.
-
To ensure the accuracy and stability of the MAX1231BEEG+T's output voltage, it's recommended to use a high-quality voltage reference, such as the MAX6126, and to follow proper PCB layout and routing guidelines. Additionally, the output voltage can be trimmed using the TRIM pin to achieve high accuracy.
-
The MAX1231BEEG+T can drive a maximum capacitive load of 10nF. Exceeding this limit may cause instability or oscillation in the output voltage.
-
To protect the MAX1231BEEG+T from overvoltage and undervoltage conditions, it's recommended to use a voltage supervisor, such as the MAX809, to monitor the input voltage and reset the device if it falls outside the recommended operating range.
-
The recommended input voltage range for the MAX1231BEEG+T is 2.7V to 5.5V. Operating the device outside this range may affect its performance and reliability.