Part Details for MAX127BCNG+ by Maxim Integrated Products
Overview of MAX127BCNG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX127BCNG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX127BCNG+-ND
|
DigiKey | IC DAS/ADC 12BIT 8K 24DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
56 In Stock |
|
$32.6125 / $50.1000 | Buy Now |
Part Details for MAX127BCNG+
MAX127BCNG+ CAD Models
MAX127BCNG+ Part Data Attributes
|
MAX127BCNG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX127BCNG+
Maxim Integrated Products
Analog Circuit, 1 Func, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX127BCNG+
This table gives cross-reference parts and alternative options found for MAX127BCNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX127BCNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX127BENG+ | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX127BCNG+ vs MAX127BENG+ |
MAX127BCNG+ | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX127BCNG+ vs MAX127BCNG+ |