Part Details for MAX13013EXT+T by Maxim Integrated Products
Overview of MAX13013EXT+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for MAX13013EXT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2079
|
Newark | Level Translator, 1-Ch, Sc-70-6, No. Of Inputs:1Inputs, Output Current:-, Propagation Delay:6.5Ns, No. Of Pins:6Pins, Logic Case Style:Sc-70, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13013EXT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95 |
|
$0.6680 | Buy Now |
DISTI #
MAX13013EXT+TCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL SC70-6 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6390 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
|
Bristol Electronics | 1705 |
|
RFQ |
Part Details for MAX13013EXT+T
MAX13013EXT+T CAD Models
MAX13013EXT+T Part Data Attributes
|
MAX13013EXT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13013EXT+T
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO6, EIAJ, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.2 V | |
Supply Voltage1-Min | 1.2 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX13013EXT+T
This table gives cross-reference parts and alternative options found for MAX13013EXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13013EXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13013EXT | Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX13013EXT+T vs MAX13013EXT |
MAX13013EXT+ | +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX13013EXT+T vs MAX13013EXT+ |