Part Details for MAX13042EEBC+T by Analog Devices Inc
Overview of MAX13042EEBC+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX13042EEBC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13042EEBCT
|
Mouser Electronics | Translation - Voltage Levels 1.62V to 3.6V Improved High-Speed LLT RoHS: Compliant | 2516 |
|
$3.0900 / $6.3900 | Buy Now |
|
Analog Devices Inc | 1.62V to 3.6V Improved High-Sp Min Qty: 1 Package Multiple: 1 | 5495 |
|
$2.9875 / $7.5700 | Buy Now |
Part Details for MAX13042EEBC+T
MAX13042EEBC+T CAD Models
MAX13042EEBC+T Part Data Attributes
|
MAX13042EEBC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13042EEBC+T
Analog Devices Inc
1.62V to 3.6V Improved High-Speed LLT, 12-WLCSP-N/A, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-WLCSP-N/A | |
Pin Count | 12 | |
Manufacturer Package Code | 12-WLCSP-N/A | |
Date Of Intro | 2007-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.12 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max | 3.2 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.2 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.54 mm |
Alternate Parts for MAX13042EEBC+T
This table gives cross-reference parts and alternative options found for MAX13042EEBC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13042EEBC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13043EEBC+T | Interface Circuit, BICMOS, PBGA12, 1.54 X 2.12 MM, LEAD FREE, UCSP-12 | Maxim Integrated Products | MAX13042EEBC+T vs MAX13043EEBC+T |