There are no models available for this part yet.
Overview of MAX13047EEVB+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX13047EEVB+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y2089
|
Newark | Level Translator, Bidir, 2-Ch, Utqfn-10, No. Of Inputs:2Inputs, Output Current:-, Propagation Delay:210Ns, No. Of Pins:10Pins, Logic Case Style:-, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13047EEVB+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$1.6600 | Buy Now | |
DISTI #
MAX13047EEVB+CT-ND
|
DigiKey | IC TRANSLATOR BIDIR 10UTQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10085 In Stock |
|
$6.3125 / $13.4500 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 3110 |
|
$2.7552 / $6.7200 | Buy Now | ||
Quest Components | INTERFACE CIRCUIT, BICMOS | 2488 |
|
$3.1500 / $9.0000 | Buy Now | ||
Quest Components | INTERFACE CIRCUIT, BICMOS | 303 |
|
$6.3450 / $12.6900 | Buy Now | ||
Win Source Electronics | IC XLATOR BIDIRECT LEVEL 10UTQFN | 21700 |
|
$1.3760 / $2.0630 | Buy Now |
CAD Models for MAX13047EEVB+T by Maxim Integrated Products
Part Data Attributes for MAX13047EEVB+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
VQCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-XQCC-N10
|
JESD-609 Code
|
e4
|
Length
|
1.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.55 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.1 V
|
Supply Voltage-Nom
|
1.8 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
1.65 V
|
Supply Voltage1-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.4 mm
|
Related Parts for MAX13047EEVB+T
-
MPC5554MZP132R2Microcontrollers
-
BCM54610C1IFBGLine Driver or Receivers
-
MAX14752EUE+TMultiplexers or Switches
-
MAX40010FAUT+Operational Amplifiers
-
DS2764AE+Power Management Circuits
-
CL05B104KO5NFNCFixed Capacitors
-
MURD320T4GRectifier Diodes
-
LM4050CEX3-5.0+TVoltage References
-
S34ML08G201TFI000Flash Memories