Part Details for MAX13053ESA+T by Maxim Integrated Products
Results Overview of MAX13053ESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13053ESA+T Information
MAX13053ESA+T by Maxim Integrated Products is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX13053ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1401
|
Newark | Can Transceiver, 1Mbps, Nsoic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13053ESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8800 / $5.5300 | Buy Now |
Part Details for MAX13053ESA+T
MAX13053ESA+T CAD Models
MAX13053ESA+T Part Data Attributes
|
MAX13053ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13053ESA+T
Maxim Integrated Products
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13053ESA+T
This table gives cross-reference parts and alternative options found for MAX13053ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13053ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13053ESA+T | Analog Devices Inc | Check for Price | Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX13053ESA+T vs MAX13053ESA+T |
MAX13053ESA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX13053ESA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise and interference.
-
To ensure proper powering and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins, and consider adding a ferrite bead or inductor in series with the power supply to filter out high-frequency noise.
-
The recommended input voltage range for the MAX13053ESA+T is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
To optimize noise performance, set the device's gain to the minimum required value, use a low-pass filter on the input signal, and ensure the input signal is properly terminated. Additionally, consider using a shielded cable and a low-noise power supply to minimize external noise sources.
-
The MAX13053ESA+T supports data rates up to 100kbps. However, the actual data rate may be limited by the specific application and system requirements.