Part Details for MAX13080ECPD by Rochester Electronics LLC
Overview of MAX13080ECPD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX13080ECPD
MAX13080ECPD CAD Models
MAX13080ECPD Part Data Attributes
|
MAX13080ECPD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX13080ECPD
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 1800 ns | |
Width | 7.62 mm |
Alternate Parts for MAX13080ECPD
This table gives cross-reference parts and alternative options found for MAX13080ECPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13080ECPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13080ECPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13080ECPD vs MAX13080ECPD+ |
MAX3080EPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13080ECPD vs MAX3080EPD+ |
MAX13080EAPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX13080ECPD vs MAX13080EAPD |
MAX13080EEPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13080ECPD vs MAX13080EEPD+ |
MAX3080EPD+ | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX13080ECPD vs MAX3080EPD+ |
MAX3080CPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13080ECPD vs MAX3080CPD+ |
MAX3080EEPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13080ECPD vs MAX3080EEPD |
MAX13080EEPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX13080ECPD vs MAX13080EEPD |
MAX3080EEPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13080ECPD vs MAX3080EEPD+ |
MAX3080CPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13080ECPD vs MAX3080CPD |