Part Details for MAX13083EEPD+ by Analog Devices Inc
Overview of MAX13083EEPD+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13083EEPD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13083EEPD
|
Mouser Electronics | RS-422/RS-485 Interface IC +5.0V, +/-15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers RoHS: Compliant | 27 |
|
$4.4300 / $7.8100 | Buy Now |
Part Details for MAX13083EEPD+
MAX13083EEPD+ CAD Models
MAX13083EEPD+ Part Data Attributes
|
MAX13083EEPD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13083EEPD+
Analog Devices Inc
+5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 14-PDIP-300_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-PDIP-300_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-PDIP-300_MIL | |
Date Of Intro | 2005-02-18 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 7.62 mm |
Alternate Parts for MAX13083EEPD+
This table gives cross-reference parts and alternative options found for MAX13083EEPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13083EEPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3083ECPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13083EEPD+ vs MAX3083ECPD+ |
MAX13083EEPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX13083EEPD+ vs MAX13083EEPD+ |
MAX3083ECPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13083EEPD+ vs MAX3083ECPD |
MAX3083EPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13083EEPD+ vs MAX3083EPD |
MAX13083EAPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Maxim Integrated Products | MAX13083EEPD+ vs MAX13083EAPD+ |
MAX13083EEPD | LINE TRANSCEIVER, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Rochester Electronics LLC | MAX13083EEPD+ vs MAX13083EEPD |
MAX3083CPD | LINE TRANSCEIVER, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX13083EEPD+ vs MAX3083CPD |
MAX13083ECPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX13083EEPD+ vs MAX13083ECPD |
MAX3083EPD | LINE TRANSCEIVER, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX13083EEPD+ vs MAX3083EPD |