Datasheets
MAX13088EESA+T by:

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8

Part Details for MAX13088EESA+T by Maxim Integrated Products

Overview of MAX13088EESA+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for MAX13088EESA+T

Part # Distributor Description Stock Price Buy
DISTI # 175-MAX13088EESA+TCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1945
In Stock
  • 1 $7.5700
  • 10 $5.1710
  • 25 $4.5508
  • 100 $3.8565
  • 250 $3.5196
  • 500 $3.3144
  • 1,000 $3.1440
  • 2,500 $2.9875
$2.9875 / $7.5700 Buy Now

Part Details for MAX13088EESA+T

MAX13088EESA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX13088EESA+T Part Data Attributes

MAX13088EESA+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX13088EESA+T Maxim Integrated Products Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 2 V
Output Low Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 80 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 1.8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 50 ns
Width 3.9 mm

Alternate Parts for MAX13088EESA+T

This table gives cross-reference parts and alternative options found for MAX13088EESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13088EESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX13088ECSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 Maxim Integrated Products MAX13088EESA+T vs MAX13088ECSA+
MAX13088ECSA+ +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX13088EESA+T vs MAX13088ECSA+
MAX13088ECSA+T +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX13088EESA+T vs MAX13088ECSA+T
MAX13088ECSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX13088EESA+T vs MAX13088ECSA+T
MAX13088EESA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX13088EESA+T vs MAX13088EESA-T
MAX13088EESA+ +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX13088EESA+T vs MAX13088EESA+
MAX13088EESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX13088EESA+T vs MAX13088EESA
Part Number Description Manufacturer Compare
MAX13088ECSA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX13088EESA+T vs MAX13088ECSA-T
MAX13088EESA+ +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX13088EESA+T vs MAX13088EESA+
MAX13088ECSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 Maxim Integrated Products MAX13088EESA+T vs MAX13088ECSA+
MAX13088EESA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX13088EESA+T vs MAX13088EESA-T
MAX13088ECSA+ +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX13088EESA+T vs MAX13088ECSA+
MAX13088ECSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX13088EESA+T vs MAX13088ECSA+T
MAX13088ECSA+T +5.0V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX13088EESA+T vs MAX13088ECSA+T
MAX13088EESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX13088EESA+T vs MAX13088EESA

MAX13088EESA+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13088EESA+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13088EESA+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX13088EESA+T would you like to use for your alert(s)?
  • Please alert me when MAX13088EESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX13088EESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13088EESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX13088EESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13088EESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13088EESA+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: