-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiprotocol, Pin-Selectable Data Interface Chipset, 38-LFCSP-5X7X0.75, 38 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13173EETU+
|
Mouser Electronics | Interface - Specialized Multiprotocol, Pin-Selectable Data Interface Chipset RoHS: Compliant | 40 |
|
$9.8800 / $13.6400 | Buy Now |
DISTI #
V36:1790_26370768
|
Arrow Electronics | Cable Termination 38-Pin TQFN EP Tube Min Qty: 43 Package Multiple: 43 Lead time: 10 Weeks Date Code: 2227 | Americas - 38 |
|
$10.0070 / $11.7930 | Buy Now |
|
Analog Devices Inc | Multiprotocol, Pin-Selectable Min Qty: 1 Package Multiple: 1 | 607 |
|
$7.7900 / $9.5800 | Buy Now |
DISTI #
70812492
|
Verical | Cable Termination 38-Pin TQFN EP Tube Min Qty: 38 Package Multiple: 38 Date Code: 2227 | Americas - 38 |
|
$10.0070 / $11.7930 | Buy Now |
DISTI #
3926647
|
Farnell | DATA INTERFACE IC, 40MBPS, TQFN-EP RoHS: Compliant Min Qty: 43 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$11.9043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13173EETU+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13173EETU+
Analog Devices Inc
Multiprotocol, Pin-Selectable Data Interface Chipset, 38-LFCSP-5X7X0.75, 38 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 38-LFCSP-5X7X0.75 | |
Package Description | 7 X 5 MM, ROHS COMPLIANT, TQFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 38-LFCSP-5X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-449; EIA-530 | |
JESD-30 Code | R-XQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 5 mm |