MAX13234EETP+
Description: 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C

Overview of MAX13234EETP+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for MAX13234EETP+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX13234EETP
Mouser Electronics RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD RoHS: Compliant 1037
  • 1 $11.7800
  • 10 $9.3000
  • 25 $7.2000
  • 120 $6.6700
  • 300 $6.3400
  • 540 $6.1300
$6.1300 / $11.7800 Buy Now
Analog Devices Inc 3Mbps RS-232 Transceivers with Package Multiple: 1 958
  • 1 $13.1600
  • 10 $9.3080
  • 25 $8.3164
  • 100 $7.2082
  • 250 $6.6716
  • 500 $6.3449
  • 1,000 $6.1375
$6.1375 / $13.1600 Buy Now

CAD Models for MAX13234EETP+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX13234EETP+ by Analog Devices Inc

MAX13234EETP+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-LFCSP-5X5X0.75
Package Description
ROHS COMPLIANT, TQFN-20
Pin Count
20
Manufacturer Package Code
20-LFCSP-5X5X0.75
Reach Compliance Code
compliant
Date Of Intro
2008-11-20
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0008 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.20SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
2
Seated Height-Max
0.8 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX13234EETP+
    Analog Devices Inc
    3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13234EETP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13234EETP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX13234EETP+ would you like to use for your alert(s)?
  • Please alert me when MAX13234EETP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX13234EETP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13234EETP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX13234EETP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13234EETP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13234EETP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: