There are no models available for this part yet.
Overview of MAX13234EEUP+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for MAX13234EEUP+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX13234EEUP+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
479 In Stock |
|
$5.7500 / $12.5100 | Buy Now |
CAD Models for MAX13234EEUP+ by Maxim Integrated Products
Part Data Attributes for MAX13234EEUP+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
S-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0008 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
150 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX13234EEUP+
This table gives cross-reference parts and alternative options found for MAX13234EEUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13234EEUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13234EIUP+T | Line Transceiver | Maxim Integrated Products | MAX13234EEUP+ vs MAX13234EIUP+T |
MAX13234EIUP+ | Line Transceiver | Maxim Integrated Products | MAX13234EEUP+ vs MAX13234EIUP+ |
MAX13234EEUP+T | 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX13234EEUP+ vs MAX13234EEUP+T |
MAX13234EEUP+ | 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX13234EEUP+ vs MAX13234EEUP+ |
Related Parts for MAX13234EEUP+
-
PIC24FJ128GA204-I/PTMicrocontrollers
-
ISL3259EIUZLine Driver or Receivers
-
TPS61021ADSGRSwitching Regulator or Controllers
-
EL7156CSZPeripheral Drivers
-
MIC2015-0.8YM6Power Management Circuits
-
NVF5P03T3GPower Field-Effect Transistors
-
MCP1703A-2802E/DBLinear Regulator ICs
-
XC7Z030-3FBG676EField Programmable Gate Arrays
-
1210YD107MAT2AFixed Capacitors