Part Details for MAX13234EEUP+T by Analog Devices Inc
Overview of MAX13234EEUP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13234EEUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13234EEUPT
|
Mouser Electronics | RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD RoHS: Compliant | 0 |
|
$5.9400 | Order Now |
|
Analog Devices Inc | 3Mbps RS-232 Transceivers with Min Qty: 1 Package Multiple: 1 | 306 |
|
$5.9348 / $10.8700 | Buy Now |
Part Details for MAX13234EEUP+T
MAX13234EEUP+T CAD Models
MAX13234EEUP+T Part Data Attributes
|
MAX13234EEUP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13234EEUP+T
Analog Devices Inc
3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-TSSOP_4.4-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2008-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 1 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX13234EEUP+T
This table gives cross-reference parts and alternative options found for MAX13234EEUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13234EEUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13234EIUP+T | Line Transceiver | Maxim Integrated Products | MAX13234EEUP+T vs MAX13234EIUP+T |
MAX13234EEUP+ | 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX13234EEUP+T vs MAX13234EEUP+ |
MAX13234EEUP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX13234EEUP+T vs MAX13234EEUP+ |