There are no models available for this part yet.
Overview of MAX13234EIUP+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
CAD Models for MAX13234EIUP+ by Maxim Integrated Products
Part Data Attributes for MAX13234EIUP+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LINE TRANSCEIVER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MAX13234EIUP+
This table gives cross-reference parts and alternative options found for MAX13234EIUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13234EIUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13234EIUP+T | Line Transceiver | Maxim Integrated Products | MAX13234EIUP+ vs MAX13234EIUP+T |
MAX13234EEUP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20 | Maxim Integrated Products | MAX13234EIUP+ vs MAX13234EEUP+ |
MAX13234EEUP+T | 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX13234EIUP+ vs MAX13234EEUP+T |
MAX13234EEUP+ | 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX13234EIUP+ vs MAX13234EEUP+ |