There are no models available for this part yet.
Overview of MAX13235EETP+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX13235EETP+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX13235EETP+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20TQFN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
18 In Stock |
|
$7.2875 / $15.0400 | Buy Now | |
Bristol Electronics | 14 |
|
RFQ | ||||
Quest Components | DUAL LINE TRANSCEIVER, QCC20 | 2324 |
|
$6.5588 / $13.1175 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 574 |
|
$4.9800 / $6.1500 | Buy Now | ||
Win Source Electronics | 3Mbps RS-232 Transceivers with Low-Voltage Interface | IC TXRX RS232 3MBPS 20TQFN | 21340 |
|
$2.6380 / $3.9570 | Buy Now |
CAD Models for MAX13235EETP+ by Maxim Integrated Products
Part Data Attributes for MAX13235EETP+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
ROHS COMPLIANT, TQFN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0008 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC20,.20SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
150 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX13235EETP+
This table gives cross-reference parts and alternative options found for MAX13235EETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13235EETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13234EETP+ | 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX13235EETP+ vs MAX13234EETP+ |
Related Parts for MAX13235EETP+
-
MAX3387EEUGLine Driver or Receivers
-
TPS54240QDGQRQ1Switching Regulator or Controllers
-
BSZ0904NSIPower Field-Effect Transistors
-
MAX4053AESE+TMultiplexers or Switches
-
LT3060EDC-1.2Linear Regulator ICs
-
MAX4890ETJ+TNetwork Interfaces
-
LSF0108RKSROther Interface ICs
-
CY8C3866AXI-040Multifunction Peripherals
-
S25FL128LAGNFV010Flash Memories