MAX13235EEUP+
Description: 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C

Overview of MAX13235EEUP+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX13235EEUP+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y2137
Newark Rs232 Txrx, 3Mbps, 5.5V, Tssop-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:3Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:20Pinsrohs Compliant: Yes |Analog Devices MAX13235EEUP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1
  • 1 $2.2900
  • 10 $2.2900
  • 25 $2.2900
  • 50 $2.2900
  • 148 $2.2900
  • 296 $2.2900
  • 518 $2.2900
$2.2900 Buy Now
DISTI # 700-MAX13235EEUP
Mouser Electronics RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD RoHS: Compliant 322
  • 1 $12.5300
  • 10 $10.1800
  • 25 $9.1200
  • 74 $7.3500
$7.3500 / $12.5300 Buy Now
Analog Devices Inc 3Mbps RS-232 Transceivers with Package Multiple: 1 1632
  • 1 $14.3100
  • 10 $10.1800
  • 25 $9.1156
  • 100 $7.9273
  • 250 $7.3520
  • 500 $7.0018
  • 1,000 $6.8375
$6.8375 / $14.3100 Buy Now

CAD Models for MAX13235EEUP+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX13235EEUP+ by Analog Devices Inc

MAX13235EEUP+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-TSSOP_4.4-4.4_MM
Package Description
ROHS COMPLIANT, TSSOP-20
Pin Count
20
Manufacturer Package Code
20-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
Date Of Intro
2008-11-20
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
S-PDSO-G20
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0008 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
2
Seated Height-Max
0.8 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX13235EEUP+
    Analog Devices Inc
    3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
    VS

Alternate Parts for MAX13235EEUP+

This table gives cross-reference parts and alternative options found for MAX13235EEUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13235EEUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX13235EEUP+T 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX13235EEUP+ vs MAX13235EEUP+T
MAX13235EIUP+T Line Transceiver Maxim Integrated Products MAX13235EEUP+ vs MAX13235EIUP+T
Part Number Description Manufacturer Compare
MAX13235EIUP+T Line Transceiver Maxim Integrated Products MAX13235EEUP+ vs MAX13235EIUP+T
MAX13235EEUP-T Line Transceiver Maxim Integrated Products MAX13235EEUP+ vs MAX13235EEUP-T
MAX13235EEUP+T 3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX13235EEUP+ vs MAX13235EEUP+T

Related Parts for MAX13235EEUP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13235EEUP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13235EEUP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX13235EEUP+ would you like to use for your alert(s)?
  • Please alert me when MAX13235EEUP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX13235EEUP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13235EEUP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX13235EEUP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13235EEUP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13235EEUP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: