Part Details for MAX13330GEE/V+ by Maxim Integrated Products
Overview of MAX13330GEE/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAX13330GEE/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX13330GEE/V+-ND
|
DigiKey | IC AMP CLSS AB STER 135MW 16QSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
433 In Stock |
|
$2.4500 / $4.5800 | Buy Now |
Part Details for MAX13330GEE/V+
MAX13330GEE/V+ CAD Models
MAX13330GEE/V+ Part Data Attributes
|
MAX13330GEE/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13330GEE/V+
Maxim Integrated Products
Audio/Video Amplifier, 0.135W, 2 Channel(s), 1 Func, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO/VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.135 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13330GEE/V+
This table gives cross-reference parts and alternative options found for MAX13330GEE/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13330GEE/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13330GEE/V+T | Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C | Analog Devices Inc | MAX13330GEE/V+ vs MAX13330GEE/V+T |
MAX13331GEE/V+T | Audio/Video Amplifier, 0.135W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX13330GEE/V+ vs MAX13331GEE/V+T |
MAX13331GEE/V+T | Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C | Analog Devices Inc | MAX13330GEE/V+ vs MAX13331GEE/V+T |