Part Details for MAX13331GEE/V+T by Maxim Integrated Products
Overview of MAX13331GEE/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX13331GEE/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX13331GEE/V+TCT-ND
|
DigiKey | IC AMP CLSS AB STER 135MW 16QSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3062 In Stock |
|
$1.3250 / $4.1100 | Buy Now |
Part Details for MAX13331GEE/V+T
MAX13331GEE/V+T CAD Models
MAX13331GEE/V+T Part Data Attributes
|
MAX13331GEE/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13331GEE/V+T
Maxim Integrated Products
Audio/Video Amplifier, 0.135W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.135 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13331GEE/V+T
This table gives cross-reference parts and alternative options found for MAX13331GEE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13331GEE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13330GEE/V+T | Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C | Analog Devices Inc | MAX13331GEE/V+T vs MAX13330GEE/V+T |
MAX13330GEE/V+ | Audio/Video Amplifier, 0.135W, 2 Channel(s), 1 Func, PDSO16, QSOP-16 | Maxim Integrated Products | MAX13331GEE/V+T vs MAX13330GEE/V+ |
MAX13331GEE/V+T | Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C | Analog Devices Inc | MAX13331GEE/V+T vs MAX13331GEE/V+T |