MAX13331GEE/V+
Description: Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C

Overview of MAX13331GEE/V+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX13331GEE/V+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y2146
Newark Audio Amp, Class Ab, Qsop-16, Output Power:135Mw, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:4V To 5.5V, Amplifier Case Style:Qsop, No. Of Pins:16Pins, Load Impedance:32Ohm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Analog Devices MAX13331GEE/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 700-MAX13331GEE/V
Mouser Electronics Audio Amplifiers Automotive DirectDrive Headphone Amplifiers with Output Protection and Diagnostics RoHS: Compliant 1238
  • 1 $3.1800
  • 10 $2.5800
  • 100 $2.1300
  • 200 $1.9200
  • 500 $1.8100
  • 1,000 $1.6800
  • 2,000 $1.5600
  • 5,000 $1.4900
$1.4900 / $3.1800 Buy Now
Analog Devices Inc Automotive DirectDrive® Headph Package Multiple: 1 13383
  • 1 $4.4800
  • 10 $2.9690
  • 25 $2.5764
  • 100 $2.1353
  • 500 $1.7903
  • 1,000 $1.6817
  • 2,500 $1.5659
  • 5,000 $1.4954
$1.4954 / $4.4800 Buy Now

CAD Models for MAX13331GEE/V+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX13331GEE/V+ by Analog Devices Inc

MAX13331GEE/V+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-QSOP-150_MIL
Package Description
QSOP-16
Pin Count
16
Manufacturer Package Code
16-QSOP-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2008-11-24
Samacsys Manufacturer
Analog Devices
Bandwidth-Nom
22 kHz
Consumer IC Type
AUDIO/VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.89 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.135 W
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX13331GEE/V+
    Analog Devices Inc
    Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C
    VS

Alternate Parts for MAX13331GEE/V+

This table gives cross-reference parts and alternative options found for MAX13331GEE/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13331GEE/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX13330GEE/V+T Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C Analog Devices Inc MAX13331GEE/V+ vs MAX13330GEE/V+T
MAX13330GEE/V+ Audio/Video Amplifier, 0.135W, 2 Channel(s), 1 Func, PDSO16, QSOP-16 Maxim Integrated Products MAX13331GEE/V+ vs MAX13330GEE/V+
MAX13331GEE/V+T Audio/Video Amplifier, 0.135W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX13331GEE/V+ vs MAX13331GEE/V+T
MAX13331GEE/V+T Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C Analog Devices Inc MAX13331GEE/V+ vs MAX13331GEE/V+T
Part Number Description Manufacturer Compare
MAX13331GEE/V+T Audio/Video Amplifier, 0.135W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, QSOP-16 Maxim Integrated Products MAX13331GEE/V+ vs MAX13331GEE/V+T
MAX13330GEE/V+ Audio/Video Amplifier, 0.135W, 2 Channel(s), 1 Func, PDSO16, QSOP-16 Maxim Integrated Products MAX13331GEE/V+ vs MAX13330GEE/V+
MAX13330GEE/V+T Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C Analog Devices Inc MAX13331GEE/V+ vs MAX13330GEE/V+T
MAX13331GEE/V+T Automotive DirectDrive® Headphone Amplifiers with Output Protection and Diagnostics, 16-QSOP-150_MIL, 16 Pins, -40 to 105C Analog Devices Inc MAX13331GEE/V+ vs MAX13331GEE/V+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13331GEE/V+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13331GEE/V+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX13331GEE/V+ would you like to use for your alert(s)?
  • Please alert me when MAX13331GEE/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX13331GEE/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13331GEE/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX13331GEE/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13331GEE/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13331GEE/V+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: